Filter Your Search
1 - 10 of 10 results
|
C1206N270J501BCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501BCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501BC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501B
SY Sinyork Co Ltd
|
Check for Price | Obsolete | 27 pF | 500 V | 5 % | 1206 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | C(500V)1206N | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.8 mm | 3.2 mm | 1.6 mm | SINYORK CO LTD | , 1206 | unknown | EAR99 | ||||||||||
|
C1206N270J501BO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1206N270J501BBO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501BBX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501BX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1206N270J501BB
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206N270J501B
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 27 pF | 500 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 |