Filter Your Search
1 - 10 of 14 results
|
CC1206KRX7R9BB103
YAGEO Corporation
|
$0.0290 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1206KRX7R9BB104
YAGEO Corporation
|
$0.0354 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1206KRX7R9BB124
YAGEO Corporation
|
$0.0388 | Yes | Yes | Active | 120 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
AC1206KRX7R9BB104
YAGEO Corporation
|
$0.0403 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||||
|
CC1206KRX7R9BB102
YAGEO Corporation
|
$0.0487 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1206KRX7R9BB152
YAGEO Corporation
|
$0.0661 | Yes | Yes | Active | 1.5 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC1206KRX7R9BB153
YAGEO Corporation
|
$0.0683 | Yes | Yes | Active | 15 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1206KRX7R9BB122
YAGEO Corporation
|
$0.0879 | Yes | Yes | Active | 1.2 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CC1206KRX7R9BB154
YAGEO Corporation
|
Check for Price | Yes | Active | 150 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | , 1206 | compliant | EAR99 | |||||||||||
|
CC1206KRX7R9BB182
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.8 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO |