Parametric results for: C1206C102G5HACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1206c102g5hacauto
Select parts from the table below to compare.
Compare
Compare
C1206C102G5HACAUTO
KEMET Corporation
$0.1050 Yes Active 1 nF 50 V 2 % 1206 X8R 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1206C102G5HACAUTO7210
KEMET Corporation
Check for Price Yes Active 1 nF 50 V 2 % 1206 X8R 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20