Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
C114T331K1X5CP7200
KEMET Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
No | No | Active | 330 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET |
|
C114T331K1X5CP7200
KEMET Corporation
|
Check for Price | No | No | Active | 330 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET |