Filter Your Search
1 - 4 of 4 results
|
C10U
Powerex Power Semiconductors
|
Check for Price | Transferred | 4.7 kA | 9 mA | 25 mA | 15 mA | 25 V | SCR | 20 V/us | 2 V | 60 A | 150 °C | -60 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||
|
C10U
Semitronics Corp
|
Check for Price | Active | 4.7 kA | 9 mA | 25 mA | 15 mA | 25 V | 7.4 A | SCR | SINGLE | 40 µs | 20 V/us | 1.35 V | 60 A | 25 V | TO-64 | O-MUPM-D2 | Not Qualified | 150 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
C10U
Solid State Inc
|
Check for Price | Contact Manufacturer | 15 mA | 7.4 A | SCR | SINGLE | 25 V | TO-64 | O-MUPM-D2 | 150 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | TO-64 | 2 | ||||||||||||
|
C10U
Digitron Semiconductors
|
Check for Price | Obsolete | 1.85 V | 4.7 kA | 9 mA | 25 mA | 15 mA | 25 V | SCR | 20 V/us | 2 V | 60 A | 150 °C | -60 °C | NO | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 |