Filter Your Search
1 - 6 of 6 results
|
C106Y1
Intersil Corporation
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 30 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||
|
C106Y-1
NEC Electronics America Inc
|
Check for Price | Obsolete | 3 mA | 200 µA | 30 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 30 V | TO-202 | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-3 | unknown | |||||||||||
|
C106Y1
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 30 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||
|
C106Y1
Loras Industries Inc
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 30 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 20 A | 10 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | |||||
|
C106Y1
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 200 µA | SCR | 600 V | e0 | 110 °C | -40 °C | Tin/Lead (Sn/Pb) | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
C106Y1
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.2 V | 4 kA | 100 µA | 3 mA | 200 µA | 30 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 |