Filter Your Search
1 - 4 of 4 results
|
C103YY
Central Semiconductor Corp
|
Check for Price | No | No | Active | 800 A | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 60 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
C103YYTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.5 V | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 50 µA | 60 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | 2018-01-31 | ||||||||
|
C103YYPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 V | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 50 µA | 60 V | TO-92 | O-PBCY-T3 | e3 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.30.00.80 | 2018-01-31 | |||||||
|
C103YY
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 |