Filter Your Search
1 - 4 of 4 results
|
C1023-A
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 110 µH | 1 MHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.19; 1:0.69, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 11.43 mm | 21.34 mm | 21 mm | COILCRAFT INC | compliant | EAR99 | |||||
|
C1023-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 15 W | 3.3 V | 110 µH | 10 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.19;1:0.69, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 30 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | |||||||
|
C1023-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 3.3 V | 110 µH | 1 MHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 72 V | 36 V | 1 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | ||||
|
C1023-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 3.3 V | 110 µH | 1 MHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 72 V | 36 V | 1 | 3 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | COILCRAFT |