Filter Your Search
1 - 10 of 67,401 results
|
ATC100E1R1DP7200XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.1 pF | 7.2 kV | 45.4545 % | 3838 | 45.4545 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||
|
ATC100E1R7BW7200XC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.7 pF | 7.2 kV | 5.8824 % | 3838 | 5.8824 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||
|
ATC100E182FMS1000XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.8 nF | 1 kV | 1 % | 3838 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(LEADED) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TRAY | YES | Silver (Ag) | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100E511KW2500XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 510 pF | 2.5 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100E122KCN1000XB
American Technical Ceramics Corp
|
Check for Price | Obsolete | 1.2 nF | 1 kV | 3838 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC100E | 125 °C | -55 °C | 2 | SMT | Bulk | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||||||||
|
ATC100E271KMN3600I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 270 pF | 3.6 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||||
|
ATC100E271MCA3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 270 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E1R2BBN3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.2 pF | 3.6 kV | 8.3333 % | 3838 | 8.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Silver (Ag) | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E911JAN1000XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 910 pF | 1 kV | 5 % | 3838 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||||
|
ATC100E121MCA3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 120 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |