Filter Your Search
1 - 2 of 2 results
|
C1005Y5V1C223ZB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 16 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1005Y5V1C223ZT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 16 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |