Filter Your Search
1 - 9 of 9 results
|
C1005X8R1E103K050BA
TDK Corporation
|
$0.0192 | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1005X8R1E103K050BE
TDK Corporation
|
$0.0360 | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1005X8R1E103KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1005X8R1E103KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1005X8R1E103K(050BA)
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1005X8R1E103K
TDK Corporation
|
Check for Price | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||||
|
C1005X8R1E103K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0402 | |||||||||||||||||||||||||||||||
|
C1005X8R1E103K050BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0402 | TDK | ||||||||||||||||||||||||||||||
|
C1005X8R1E103K050BE
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0402 | TDK |