Filter Your Search
1 - 3 of 3 results
|
C1005X5R0J155M050BB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0402 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1005X5R0J155M050BB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 µF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 | |||
|
C1005X5R0J155M(050BB)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 1.5 µF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 |