Filter Your Search
1 - 10 of 7,703 results
|
9C-10.000MAGJ-T
TXC Corporation
|
$0.2112 | Yes | Obsolete | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
9C-10.000MBBK-T
TXC Corporation
|
$0.2252 | Yes | Obsolete | 10 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||||||
|
9C-10.000MAAE-T
TXC Corporation
|
$0.2288 | Yes | Obsolete | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
9C-10.000MEEJ-T
TXC Corporation
|
$0.3296 | Yes | Obsolete | 10 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD,2 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | ||||||||
|
9C-10.000MAAJ-T
TXC Corporation
|
$0.3403 | Yes | Obsolete | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||||||
|
ABM3C-10.000MHZ-D4Y-T
Abracon Corporation
|
$0.6498 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||||
|
CM250C100000AZFT
Citizen Finedevice Co Ltd
|
$0.9590 | Yes | Obsolete | 100 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8mm x 3.8mm x 2.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | not_compliant | 8541.60.00.20 | |||||||
|
C1000-8T-2G-L
Cisco Systems
|
$493.7151 | Yes | Contact Manufacturer | 45 °C | -5 °C | 45 °C | CISCO SYSTEMS INC | unknown | 1 | ETHERNET SWITCH | |||||||||||||||||||||
|
C1000-16T-2G-L
Cisco Systems
|
$983.7147 | Yes | Contact Manufacturer | 45 °C | -5 °C | 45 °C | CISCO SYSTEMS INC | unknown | 1 | ETHERNET SWITCH | |||||||||||||||||||||
|
C1000-24P-4G-L
Cisco Systems
|
$1,404.1383 | Yes | Contact Manufacturer | 45 °C | -5 °C | 45 °C | CISCO SYSTEMS INC | unknown | 1 | ETHERNET SWITCH |