Parametric results for: C10-221LH under Array/Network Resistors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: c10221
Select parts from the table below to compare.
Compare
Compare
C10221JP
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 220 Ω 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR Metal Glaze/thick Film DIVIDER 1 NO 200 V 125 °C -55 °C Encapsulated 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 25.36 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.01b
745C1022103FP
CTS Corporation
Check for Price Yes Yes Obsolete 210 kΩ 1 % 504 mW 1225 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 210 kΩ BUSSED 1 70 °C 210 kΩ YES 50 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 575 µm 6.4 mm 3.1 mm CTS CORP compliant 4.9 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 SMT, 1225 EAR99 8533.21.00.20 37.1 181.79000000000002 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 [object Object]
C10221J
Fenghua (HK) Electronics Ltd
Check for Price Active 220 Ω 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 1 NO 200 V 125 °C -55 °C Miniature 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 22.86 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C DRC Conflict Free CMRT V4.01b EAR99
C10221FP
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 220 Ω 1 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR Metal Glaze/thick Film DIVIDER 1 NO 200 V 125 °C -55 °C Encapsulated 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 25.36 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.01b EAR99
745C1022150FP
CTS Corporation
Check for Price Yes Yes Obsolete 215 Ω 1 % 504 mW 1225 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 215 Ω BUSSED 1 70 °C 215 Ω YES 50 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 575 µm 6.4 mm 3.1 mm CTS CORP compliant 4.9 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 CHIP, ROHS COMPLIANT EAR99 8533.21.00.20 37.1 181.79000000000002 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 [object Object]
745C1022151F
CTS Corporation
Check for Price No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 2.15 kΩ BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP compliant 4.9 Military: -55C to +125C CHIP EAR99 8533.21.00.20 2013-06-20
745C1022100F
CTS Corporation
Check for Price No No Obsolete 1 % 504 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 210 Ω BUSSED 1 70 °C YES 50 V e0 125 °C -55 °C 8 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND CTS CORP compliant 4.9 Military: -55C to +125C CHIP EAR99 8533.21.00.20 2013-06-20
C10221JYP
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 220 Ω 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR Metal Glaze/thick Film DIVIDER 1 NO 200 V 125 °C -55 °C Encapsulated 9 10 FLAT 3.5 mm 1.778 mm 5.08 mm 19.202 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.01b EAR99
C10221J0.07
Fenghua (HK) Electronics Ltd
Check for Price Active 220 Ω 5 % 250 mW 6912 SIP 100 ppm/°C ARRAY/NETWORK RESISTOR ISOLATED 200 V 125 °C -55 °C Miniature 10 3.5 mm 1.7 mm 5.08 mm 17.502 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C DRC Conflict Free CMRT V4.01b EAR99
C10221G
Fenghua (HK) Electronics Ltd
Check for Price Active 220 Ω 2 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 1 NO 200 V 125 °C -55 °C Miniature 9 10 FLAT 3.5 mm 2.54 mm 5.08 mm 22.86 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown 4.9 Military: -55C to +125C DRC Conflict Free CMRT V4.01b EAR99