Filter Your Search
1 - 10 of 27 results
|
C-1S64U-40
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 1.2 dB | 1.25 | 4 PORT CIRCULATOR | SMA-F | 2 GHz | 1 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
C-1S63U-40
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 0.5 dB | 1.35 | 3 PORT CIRCULATOR | SMA-F | 2 GHz | 1 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
0685-3500-S1
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | YES | PRE ARCING TIME: OPEN WITHIN 0.002 SEC AT 800% RATED CURRENT | e3 | 125 °C | -55 °C | SURFACE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | BEL FUSE INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | SLOW | 1.58 inch | 580 µm | 3.2 mm | ELECTRIC FUSE | 1206 | 1 J | TR, 7 INCH | 50 A | 3.5 A | 63 V | 63 V | CE; CUL; UL | WRAPAROUND | 14400 s | |||||||||||||||||||||||
|
C-1S44U-10
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 1.2 dB | 1.35 | 4 PORT CIRCULATOR | SMA-F | 2.3 GHz | 1.4 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
C-1S13U-40
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 0.4 dB | 1.25 | 3 PORT CIRCULATOR | SMA-F | 2.3 GHz | 1.9 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
C1ST125JH01
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | GOULD TECHNOLOGY LLC | unknown | EAR99 | 8536.70.00.00 | DUPLEX | FIBER OPTIC CONNECTOR | NOT SPECIFIED | OPTICAL FIBER | SNAP | NO | 126um | NO | 0.15 dB | NO | SINGLE | CABLE | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||
|
C1S2.5
Bel Fuse
|
Check for Price | Yes | Obsolete | YES | PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT | e3 | 125 °C | -55 °C | SURFACE MOUNT | Tin (Sn) - with Nickel (Ni) barrier | BEL FUSE INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | SLOW | 1.58 inch | 580 µm | 3.2 mm | ELECTRIC FUSE | 1206 | TAPE AND REEL | 50 A | 2.5 A | 63 V | 63 V | CE; UL | WRAPAROUND | 14400 s | |||||||||||||||||||||||||
|
C-1S33U-10
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 0.4 dB | 1.2 | 3 PORT CIRCULATOR | SMA-F | 2.3 GHz | 1.7 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
C1S4
Bel Fuse
|
Check for Price | Yes | Obsolete | YES | PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT | e3 | 125 °C | -55 °C | SURFACE MOUNT | Tin (Sn) - with Nickel (Ni) barrier | BEL FUSE INC | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.10.00.40 | SLOW | 1.58 inch | 580 µm | 3.2 mm | ELECTRIC FUSE | 1206 | 2 J | TAPE AND REEL | 50 A | 4 A | 63 V | 63 V | CE; UL | WRAPAROUND | 14400 s | ||||||||||||||||||||||||
|
C-1S14U-30
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 46.99 dBm | 0.8 dB | 1.25 | 4 PORT CIRCULATOR | SMA-F | 2 GHz | 1.7 GHz | 125 °C | -54 °C | COAXIAL | ZINC | TELEDYNE TECHNOLOGIES INC | compliant |