Parametric results for: C0816X5R1C223M050AC under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0816x5r1c223m050ac
Select parts from the table below to compare.
Compare
Compare
C0816X5R1C223M(050AC)
TDK Corporation
Check for Price Yes Obsolete 22 nF 16 V 20 % 0306 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 800 µm 1.6 mm TDK CORP , 0306 compliant EAR99 8532.24.00.20
C0816X5R1C223M050AC
TDK Corporation
Check for Price Yes Yes Obsolete 22 nF 16 V 20 % 0306 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 800 µm 1.6 mm TDK CORP , 0306 compliant EAR99 8532.24.00.20