Parametric results for: C0805Z5U500-334MN6P under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c0805z5u500334mn6p
Select parts from the table below to compare.
Compare
Compare
C0805Z5U500-334MN6P
VENKEL LTD
Check for Price Yes Yes Obsolete 330 nF 50 V 20 % 0805 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C0805 C -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.473 mm 2.032 mm 1.27 mm VENKEL LTD , 0805 compliant EAR99 8532.24.00.20