Parametric results for: C0805Z121F5GAH under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c0805z121f5gah
Select parts from the table below to compare.
Compare
Compare
C0805Z121F5GAH
KEMET Corporation
Check for Price No No Active 120 pF 50 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TRAY YES TIN LEAD OVER NICKEL WRAPAROUND 1.397 mm 2.032 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20 KEMET
C0805Z121F5GAH7246
KEMET Corporation
Check for Price No Active 120 pF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.397 mm 2.032 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805Z121F5GAH7189
KEMET Corporation
Check for Price No Active 120 pF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.397 mm 2.032 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 KEMET