Filter Your Search
1 - 1 of 1 results
|
C0805X7R251-682NNE
VENKEL LTD
|
Check for Price | Yes | Active | 6.8 nF | 250 V | 30 % | 0805 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |