Filter Your Search
1 - 2 of 2 results
|
C0805X759D3HACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 7.5 pF | 25 V | 6.6667 % | 0805 | X8R | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C0805X759D3HACAUTO7210
KEMET Corporation
|
Check for Price | Active | 7.5 pF | 25 V | 6.6667 % | 0805 | X8R | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |