Filter Your Search
1 - 1 of 1 results
|
C0805X5R101-561MSN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 560 pF | 100 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.524 mm | 2.032 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 |