Filter Your Search
1 - 1 of 1 results
|
C0805X519BATACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 5.1 pF | 250 V | 1.9608 % | 0805 | X8G | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |