Parametric results for: C0805X154J4RECAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0805x154j4recauto
Select parts from the table below to compare.
Compare
Compare
C0805X154J4RECAUTO
KEMET Corporation
Check for Price Yes Active 150 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20
C0805X154J4RECAUTO7210
KEMET Corporation
Check for Price Yes Active 150 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20