Parametric results for: C0805T101J5GAL under Ceramic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: c0805t101j5gal
Select parts from the table below to compare.
Compare
Compare
C0805T101J5GAL7411
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GAL7210
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805T101J5GAL7025
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GAL3325
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GAL
KEMET Corporation
Check for Price No No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805T101J5GAL7800
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GAL7867
KEMET Corporation
Check for Price No Obsolete 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GALTM
KEMET Corporation
Check for Price No Obsolete 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GAL7040
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES TIN LEAD OVER NICKEL WRAPAROUND 780 µm 2 mm 1.2 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805T101J5GALTU
KEMET Corporation
Check for Price No Active 100 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20