Filter Your Search
1 - 10 of 12 results
|
C0805T100C2GALTM
KEMET Corporation
|
Check for Price | No | Obsolete | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL
KEMET Corporation
|
Check for Price | No | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER/PLASTIC, 7/13 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C0805T100C2GAL7013
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7210
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7867
KEMET Corporation
|
Check for Price | No | Obsolete | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL3325
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7025
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7040
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7215
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||
|
C0805T100C2GAL7411
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 |