Filter Your Search
1 - 3 of 3 results
|
C0805N479B1GSL7189
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 pF | 100 V | 2.1277 % | 0805 | C0G | 2.1277 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | KEMET | ||||
|
C0805N479B1GSL7246
KEMET Corporation
|
Check for Price | No | Active | 4.7 pF | 100 V | 2.1277 % | 0805 | C0G | 2.1277 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||
|
C0805N479B1GSL
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 pF | 100 V | 2.13 % | 0805 | BP | 2.13 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |