Parametric results for: C0805C474K5RAL under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: c0805c474k5ral
Select parts from the table below to compare.
Compare
Compare
C0805C474K5RALTU
KEMET Corporation
$0.2640 Buy No No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20 KEMET
C0805C474K5RALTM
KEMET Corporation
$0.2700 Buy No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20 KEMET
C0805C474K5RAL7025
KEMET Corporation
Check for Price Buy No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805C474K5RAL3325
KEMET Corporation
Check for Price Buy No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805C474K5RAL7800
KEMET Corporation
Check for Price Buy No No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805C474K5RAL7215
KEMET Corporation
Check for Price Buy No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805C474K5RAL7210
KEMET Corporation
Check for Price Buy No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805C474K5RAL
KEMET Corporation
Check for Price Buy No No Active 470 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20