Filter Your Search
1 - 1 of 1 results
|
C0805C472J4RECAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |