Parametric results for: C0805C332K4HACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0805c332k4hacauto
Select parts from the table below to compare.
Compare
Compare
C0805C332K4HACAUTO
KEMET Corporation
Check for Price Yes Active 3.3 nF 16 V 10 % 0805 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0805C332K4HACAUTO7210
KEMET Corporation
Check for Price Yes Active 3.3 nF 16 V 10 % 0805 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20