Filter Your Search
1 - 1 of 1 results
|
C0805C0G500-R75CNE
VENKEL LTD
|
Check for Price | Yes | Active | 0.75 pF | 50 V | 33.33 % | 0805 | C0G | 33.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |