Parametric results for: C0805C0G500-103JN6D under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c0805c0g500103jn6d
Select parts from the table below to compare.
Compare
Compare
C0805C0G500-103JN6D
VENKEL LTD
Check for Price Yes Yes Obsolete 10 nF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C0805 C 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 10 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.397 mm 2.032 mm 1.27 mm VENKEL LTD , 0805 compliant EAR99 8532.24.00.20