Filter Your Search
1 - 1 of 1 results
|
C0805C0G250-0R3CNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 0.3 pF | 25 V | 83.3333 % | 0805 | C0G | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |