Filter Your Search
1 - 2 of 2 results
|
HLC0805C0G201-100JNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
C0805C0G201-100JNE
VENKEL LTD
|
Check for Price | Yes | Active | 10 pF | 200 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 13 INCH REEL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2.1 mm | 1.25 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |