Filter Your Search
1 - 1 of 1 results
|
C06BLR45C9SD-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.45 pF | 250 V | 55.56 % | 0603 | BL | 55.56 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |