Filter Your Search
1 - 2 of 2 results
|
C06BL851X-1UN-X0T
Dielectric Laboratories Inc
|
Check for Price | No | No | Active | 850 pF | 100 V | 0603 | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 914.4 µm | 1.524 mm | 787.4 µm | DIELECTRIC LABORATORIES INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06BL851X-1UN-X0T
Knowles Capacitors
|
Check for Price | No | Active | 850 pF | 100 V | 0603 | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 914.4 µm | 1.524 mm | 787.4 µm | KNOWLES PRECISION DEVICES | CHIP | not_compliant | EAR99 | 8532.24.00.20 |