Filter Your Search
1 - 1 of 1 results
|
C06BL1R1B9UDVW
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.1 pF | 250 V | 9.09 % | 0603 | BL | 9.09 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |