Parametric results for: C066K682M2X5CA under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c066k682m2x5ca
Select parts from the table below to compare.
Compare
Compare
C066K682M2X5CA
KEMET Corporation
Check for Price No No Active 6.8 nF 200 V 20 % 2909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 8532.23.00.60
C066K682M2X5CA7301
KEMET Corporation
Check for Price No Active 6.8 nF 200 V 20 % 2909 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99
C066K682M2X5CA7303
KEMET Corporation
Check for Price No Active 6.8 nF 200 V 20 % 2909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-11015 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 12 INCH NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 8532.24.00.60
C066K682M2X5CAV
KEMET Corporation
Check for Price Active 6.8 nF 200 V 20 % X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-C-11015/19 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN LEAD WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60