Parametric results for: C062Z222F1G5CA under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c062z222f1g5ca
Select parts from the table below to compare.
Compare
Compare
C062Z222F1G5CA7301
KEMET Corporation
Check for Price No Active 2.2 nF 100 V 1 % 2909 BP 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 3.7 Military: -55C to +125C 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object]
C062Z222F1G5CA7303
KEMET Corporation
Check for Price No Active 2.2 nF 100 V 1 % 2909 BP 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 Radial TR NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 3.7 Military: -55C to +125C 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object]
C062Z222F1G5CA
KEMET Corporation
Check for Price No No Active 2.2 nF 100 V 1 % C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Tray NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 3.7 Military: -55C to +125C 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object] 8532.24.00.60 RAD LDD Mil PRF123, Ceramic, 2200 pF, 1%... more KEMET 2022-09-10 18:09:52 50