Filter Your Search
1 - 3 of 3 results
|
C062T474K5X5CA
KEMET Corporation
|
Check for Price | No | No | Active | 470 nF | 50 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
C062T474K5X5CA7301
KEMET Corporation
|
Check for Price | No | Obsolete | 470 nF | 50 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | C(SIZE)T | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | |||||||||
|
C062T474K5X5CA7303
KEMET Corporation
|
Check for Price | No | Obsolete | 470 nF | 50 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | C(SIZE)T | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 |