Parametric results for: C0603X829D8HAL under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: c0603x829d8hal
Select parts from the table below to compare.
Compare
Compare
C0603X829D8HAL7082
KEMET Corporation
Check for Price Obsolete 8.2 pF 10 V 6.0976 % 0603 X8R 6.0976 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X829D8HAL7081
KEMET Corporation
Check for Price Obsolete 8.2 pF 10 V 6.0976 % 0603 X8R 6.0976 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X829D8HAL
KEMET Corporation
Check for Price Active 8.2 pF 10 V 6.0976 % 0603 X8R 6.0976 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X829D8HAL7411
KEMET Corporation
Check for Price No Active 8.2 pF 10 V 6.0976 % 0603 X8R 6.0976 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X829D8HALTU
KEMET Corporation
Check for Price Active 8.2 pF 10 V 6.0976 % 0603 X8R 6.0976 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20