Filter Your Search
1 - 1 of 1 results
|
C0603X7R250-121MSN6D
VENKEL LTD
|
Check for Price | Yes | Obsolete | 120 pF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 |