Filter Your Search
1 - 10 of 39 results
|
C0603X7R101-102KND
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 10 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603X7R101-102KGD
VENKEL LTD
|
Check for Price | Yes | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 10 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603X7R101-102KP6P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 (X7R,100V) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | ||||||||
|
C0603X7R101-102KPB6R
VENKEL LTD
|
Check for Price | No | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 (X7R,100V) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | Tin/Lead (Sn90Pb10) | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | ||||||||
|
C0603X7R101-102KPBR
VENKEL LTD
|
Check for Price | No | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | TIN LEAD | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603X7R101-102KG6P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 (X7R,100V) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | ||||||||
|
C0603X7R101-102KGE
VENKEL LTD
|
Check for Price | Yes | Active | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603X7R101-102KN6D
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 10 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603X7R101-102KN6R
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603X7R101-102KSNE
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |