Parametric results for: C0603X681K4HACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0603x681k4hacauto
Select parts from the table below to compare.
Compare
Compare
C0603X681K4HACAUTO7411
KEMET Corporation
Check for Price Active 680 pF 16 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20
C0603X681K4HACAUTO
KEMET Corporation
Check for Price Yes Active 680 pF 16 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20