Filter Your Search
1 - 7 of 7 results
|
C0603X5R1E332K(030BA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
C0603X5R1E332KB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 nF | 10 % | 0201 | X5R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | compliant | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | |||||||||||
|
C0603X5R1E332K(030BA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | |||||
|
C0603X5R1E332K030BA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603X5R1E332K
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK CORP | , | EAR99 | 8532.24.00.20 | |||||||
|
C0603X5R1E332K030BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C0603X5R1E332KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | compliant | TDK CORP | , 0201 | EAR99 | 8532.24.00.20 |