Filter Your Search
1 - 6 of 6 results
|
C0603X5R0J223MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 22 nF | 20 % | 0201 | X5R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 2 | RECTANGULAR PACKAGE | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
C0603X5R0J223MT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603X5R0J223M(030BC)
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0603X5R0J223M
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0603X5R0J223M
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||
|
C0603X5R0J223M030BC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 |