Filter Your Search
1 - 9 of 9 results
|
C0603T130D4GCL7411
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCLTU
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCL
KEMET Corporation
|
Check for Price | No | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE; TR, PAPER, 7/13 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C0603T130D4GCL7867
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCL7013
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCLTM
KEMET Corporation
|
Check for Price | No | Obsolete | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCL3325
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCL9028
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Cassette | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | |||||
|
C0603T130D4GCL7040
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 16 V | 3.8462 % | 0603 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 |