Filter Your Search
1 - 4 of 4 results
|
C0603JB0J104KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 10 % | 0201 | JB | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C0603JB0J104K030BC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 6.3 V | 10 % | 0201 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0603JB0J104KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 6.3 V | 10 % | 0201 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0603JB0J104K
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 10 % | 0201 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |