Filter Your Search
1 - 1 of 1 results
|
C0603HQN101-5R6BG6E
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 100 V | 1.7857 % | 0603 | C0G | 1.7857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | HQN | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.52 mm | 760 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |