Parametric results for: C0603H102F1GAC under Ceramic Capacitors

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: c0603h102f1gac
Select parts from the table below to compare.
Compare
Compare
C0603H102F1GACTM
KEMET Corporation
Check for Price Yes Obsolete 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C C(SIZE)H 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.51 3.7 16.687 Military: -55C to +200C RoHS 2 (2015/863/EU) 2020-01-16 88 YES 7440-02-0 e DRC Conflict Free Undeterminable FMD [object Object]
C0603H102F1GAC7040
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]
C0603H102F1GACT250
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] SMD Indust C0G HT200C, Ceramic, 1000 pF,... more KEMET 2023-03-07 16:10:32
C0603H102F1GACTU
KEMET Corporation
Check for Price Yes Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] SMD Indust C0G HT200C, Ceramic, 1000 pF,... more KEMET 2023-03-07 16:10:32
C0603H102F1GACT100
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] SMD Indust C0G HT200C, Ceramic, 1000 pF,... more KEMET 2023-03-07 16:10:32
C0603H102F1GAC7867
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]
C0603H102F1GAC7292
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE TRAY YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object]
C0603H102F1GAC
KEMET Corporation
Check for Price Yes Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object]
C0603H102F1GACT500
KEMET Corporation
Check for Price Yes Active 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object]
C0603H102F1GAC7081
KEMET Corporation
Check for Price Yes Obsolete 1 nF 100 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 200 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +200C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] [object Object]