Filter Your Search
1 - 3 of 3 results
|
C0603COG151J500NT
Eyang Technology Development Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 0603C0G(50V)J | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EYANG TECHNOLOGY DEVELOPMENT CO LTD | , 0603 | compliant | EAR99 | ||||
|
C0603COG151J500NTE
Eyang Technology Development Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)GENERAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EYANG TECHNOLOGY DEVELOPMENT CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0603COG151J500NTK
Eyang Technology Development Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)GENERAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EYANG TECHNOLOGY DEVELOPMENT CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |